Christmas Opening Hours and Delivery Dates here

ABUS PPIC90520B Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless

Order Code:

01-0277

Brand: ABUS MPN: PPIC90520B EAN-13: 4003318971822
Qty Unit Price (Ex VAT)
1+ £101.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2026

The ABUS Akku Cam PPIC90520B is a Wi-Fi IP add-on camera offering high-definition 1920 x 1080p resolution. Designed as part of the ABUS IP-Set PPIC90520B, it provides seamless integration for enhanced security systems. This camera is ideal for residential or commercial surveillance, ensuring reliable monitoring with its wireless connectivity.
Type Add-on camera
IP Rating IP65
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 51mm
Dimensions (W x H x D) 103 x 54 x 51 mm
Focal Length 2,9 mm
Frequency 2.4 GHz
Height 54mm
Hub Required
Max. viewing angle hor. 115°
Operating Temperature -20 - 50 °C.
Power Supply USB
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 75°
Width 103mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot