ABUS PPIC90520 Akku Cam Wi-Fi IP Camera 1080p 120° View Wireless PIR Sensor

MPN
PPIC90520
Brand
ABUS
EAN-13
4003318879166
Order Code
01-0273
Country of Origin
China
View Full Product Range (3)

Discontinued


The ABUS Akku Cam PPIC90520, an add-on camera for the ABUS IP-Set, offers 1920 x 1080 p resolution for clear video. Featuring a battery-powered design, it enhances flexibility in remote monitoring without the need for constant power supply. Ideal for residential or commercial surveillance applications, it works seamlessly with Wi-Fi systems to bolster security setups.
Type Add-on camera
IP Rating IP65
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 141mm
Dimensions (W x H x D) 141 x 75 x 141 mm
Focal Length 2,9mm
Frequency 2.4 GHz
Height 75mm
Hub Required
Max. viewing angle hor. 115°
Operating Temperature -20 - 50 °C.
Power Supply USB
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 75°
Weight 328g
Width 141mm

Trustpilot