ABUS PPIC91600 Solar Panel Efficient USB-C Weatherproof Easy Install

MPN
PPIC91600
Brand
ABUS
EAN-13
4003318991530
Order Code
01-0285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £65.82 £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABUS PPIC91600 is a solar panel designed to power a variety of IP cameras, including Wi-Fi and LAN cameras. This solar panel supports sustainable outdoor surveillance by providing renewable energy to your network IP or WLAN camera. It is ideal for remote monitoring applications where conventional power sources might be unavailable.
Type Solar panel
Cable Length 3m
Depth 10mm
Factory colour White
Height 170mm
IP Rating IP65
Width 120mm

Reviews

Be the first to submit a review

Trustpilot