ABUS FUAA35001A Smartvest Wireless Alarm System Set App-Controlled Security

Order Code:

01-0186

Brand: ABUS MPN: FUAA35001A EAN-13: 4003318774423

Discontinued


The ABUS FUAA35001A is a wireless alarm system set designed for home security. It features the Smartvest Funk-Alarmanlage & App, providing user-friendly operation via mobile devices. This system is ideal for residential applications, ensuring peace of mind through reliable intrusion detection.
Type Wireless alarm system set
Number of Zones 32
Alarm sounder Yes
App compatibility Yes
Base current consumption 480mA
Cloud integration Alexa
Colour Black
Component Wireless alarm kit
Emergency piower supply Yes
Frequency 868 MHz
Max. Range 100m
Rack size 483 mm (19")
Sound pressure 90dB

Trustpilot