ABUS COWM370 Detector Battery-Powered Alerts with 85-Decibel Alarm

MPN
COWM370
Brand
ABUS
EAN-13
4003318916083
Order Code
01-0184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The ABUS COWM370 is a battery-powered carbon monoxide detector designed to alert users to dangerous CO levels. It is ideal for domestic applications, providing safety in homes. The gas alarm sounder effectively warns of high carbon monoxide concentrations.
Type Carbon monoxide detector
Power Source battery-powered
Colour White
Depth 24mm
detects Carbon monoxide
Dimensions (W x H x D) 85 x 100 x 24 mm
Height 100mm
Weight 150g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot