ABUS AZ5502 Transponder Set for Touchless Alarm Control No Batteries Needed

Image Representative of Range

ABUS AZ5502 Transponder Set for Touchless Alarm Control No Batteries Needed

MPN
AZ5502
Brand
ABUS
EAN-13
4043158054033
Order Code
11-1949
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABUS AZ5502 Transponder 5-piece set offers enhanced theft protection through its advanced access control system. Featuring a chip-sticker and code lock, it is ideal for use with keypad door openers and keypad lock applications. Designed by ABUS, this set is perfect for securing residential or commercial properties with modern transponder technology.
Type Transponder
Colour White
Dimensions (W x H) 25 mm x 0.5 mm
Height 0.5mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot