ABUS 56574 80TI/50mm TITALIUM™ Padlock Carded

MPN
56574
Brand
ABUS
EAN-13
4003318565748
Order Code
95-0442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The ABUS 80TI Series TITALIUM™ Padlocks are the flagship of the TITALIUM™ family of padlocks. They make an impression with both their looks and technical properties.

They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight. It has a 6-pin precision cylinder with paracentric keyway giving protection against both forced or manipulative break-ins. A chrome plated cylinder core and double bolted hardened steel shackle with NANO PROTECT™ shackle coating assures security and high corrosion resistance.

Suitable for securing goods/valuables of higher value or at a high risk of theft. Ideal for doors, gates, cupboards, lockers, toolboxes, etc.

This ABUS 84TI/50 TITALIUM™ Padlock is supplied carded has the following specification:

ABUS Security Level: 8.

Shackle Width: 25mm.
Shackle Height: 35mm.
Shackle Diameter: 10mm.

Overall Width: 50mm.
Overall Height: 93mm.
Overall Depth: 23mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot