80TI/60mm TITALIUM™ Padlock Keyed Alike KA8011

ABUS Brand: ABUS

The ABUS 80TI Series TITALIUM™ Padlocks are the flagship of the TITALIUM™ family of padlocks. They make an impression with both their looks and technical properties.

They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight. It has a 6-pin precision cylinder with paracentric keyway giving protection against both forced or manipulative break-ins. A chrome plated cylinder core and double bolted hardened steel shackle with NANO PROTECT™ shackle coating assures security and high corrosion resistance.

Suitable for securing goods/valuables of higher value or at a high risk of theft. Ideal for doors, gates, cupboards, lockers, toolboxes, etc.

This ABUS 84TI/60 TITALIUM™ Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: KA8011.

Shackle Width: 25.5mm.
Shackle Height: 40mm.
Shackle Diameter: 11mm.

Overall Width: 60mm.
Overall Height: 103mm.
Overall Depth: 28mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 26945 80TI/60mm TITALIUM™ Padlock Keyed Alike KA8011
ABUS 26945 80TI/60mm TITALIUM™ Padlock Keyed Alike KA8011
Standard range
Order code: 95-0430
MPN: 26945

Despatched within 4 working days - 5 in stock
1+ £31.04
Price per unit Ex VAT
Padlock
ABUS 26947 80TI/60mm TITALIUM™ Padlock
ABUS 26947 80TI/60mm TITALIUM™ Padlock
Standard range
Order code: 95-0431
MPN: 26947

Despatched within 2 working days - 20 in stock
1+ £37.64
Price per unit Ex VAT
Padlock
ABUS 56221 80TI/40mm TITALIUM™ Padlock Keyed Alike KA8011
ABUS 56221 80TI/40mm TITALIUM™ Padlock Keyed Alike KA8011
Extended range
Order code: 95-0432
MPN: 56221

Available to back orderPlease contact us for lead time
1+ £18.56
Price per unit Ex VAT
Padlock
ABUS 56222 80TI/40mm TITALIUM™ Padlock Keyed Alike KA8012
ABUS 56222 80TI/40mm TITALIUM™ Padlock Keyed Alike KA8012
Standard range
Order code: 95-0433
MPN: 56222

Despatched within 4 working days - 5 in stock
1+ £18.56
Price per unit Ex VAT
Padlock
ABUS 56226 80TI/40mm TITALIUM™ Padlock 40mm Long Shackle Keyed Alike KA8012
ABUS 56226 80TI/40mm TITALIUM™ Padlock 40mm Long Shackle Keyed Alike KA8012
Standard range
Order code: 95-0434
MPN: 56226

Despatched within 4 working days - 5 in stock
1+ £18.93
Price per unit Ex VAT
Padlock
ABUS 56234 80TI/50mm TITALIUM™ Padlock
ABUS 56234 80TI/50mm TITALIUM™ Padlock
Extended range
Order code: 95-0435
MPN: 56234

Available to back orderPlease contact us for lead time
1+ £22.60
Price per unit Ex VAT
Padlock
ABUS 56235 80TI/50mm TITALIUM™ Padlock Keyed Alike KA8011
ABUS 56235 80TI/50mm TITALIUM™ Padlock Keyed Alike KA8011
Extended range
Order code: 95-0436
MPN: 56235

Available to back orderPlease contact us for lead time
1+ £23.82
Price per unit Ex VAT
Padlock
ABUS 56236 80TI/50mm TITALIUM™ Padlock Keyed Alike KA8012
ABUS 56236 80TI/50mm TITALIUM™ Padlock Keyed Alike KA8012
Extended range
Order code: 95-0437
MPN: 56236

Available to back orderPlease contact us for lead time
1+ £23.82
Price per unit Ex VAT
Padlock
ABUS 56553 80TI/40mm TITALIUM™ Padlock Carded
ABUS 56553 80TI/40mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0438
MPN: 56553

Despatched within 2 working days - 2 in stock
1+ £21.11
Price per unit Ex VAT
Padlock
ABUS 56571 80TI/40mm TITALIUM™ Padlock 40mm Long Shackle Carded
ABUS 56571 80TI/40mm TITALIUM™ Padlock 40mm Long Shackle Carded
Standard range
Order code: 95-0439
MPN: 56571

Despatched within 4 working days - 1 in stock
1+ £22.03
Price per unit Ex VAT
Padlock
ABUS 56572 80TI/40mm TITALIUM™ Padlock 63mm Long Shackle Carded
ABUS 56572 80TI/40mm TITALIUM™ Padlock 63mm Long Shackle Carded
Standard range
Order code: 95-0440
MPN: 56572

Despatched within 4 working days - 2 in stock
1+ £22.02
Price per unit Ex VAT
Padlock
ABUS 56573 80TI/45mm TITALIUM™ Padlock Carded
ABUS 56573 80TI/45mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0441
MPN: 56573

Despatched within 2 working days - 3 in stock
1+ £19.08
Price per unit Ex VAT
Padlock
ABUS 56574 80TI/50mm TITALIUM™ Padlock Carded
ABUS 56574 80TI/50mm TITALIUM™ Padlock Carded
Standard range
Order code: 95-0442
MPN: 56574

Despatched within 2 working days - 5 in stock
1+ £21.88
Price per unit Ex VAT
Padlock

Trustpilot