ABUS 53930 83/55mm Rock Hardened Steel Padlock Closed Shackle Carded

MPN
53930
Brand
ABUS
EAN-13
4003318539305
Order Code
95-0466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £81.12 £68.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS 83 Series Rock Hardened Steel Padlocks have a body and shackle made from hardened steel, chrome-plated with NANO PROTECT™ coating for extreme corrosion resistance. Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, which helps to resist picking. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Ideal for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 83/55 Rock Hardened Steel Padlock is fitted with a guard that protects the shackle from attack. It is supplied carded and has the following specification:

ABUS Security Level: 9.

Shackle Width: 24.5mm.
Shackle Height: 27.5mm.
Shackle Diameter: 11mm.

Overall Width: 55mm.
Overall Height: 93mm.
Overall Depth: 25mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot