83/55mm Rock Hardened Steel Padlock

ABUS Brand: ABUS

The ABUS 83 Series Rock Hardened Steel Padlocks have a body and shackle made from hardened steel, chrome-plated with NANO PROTECT™ coating for extreme corrosion resistance. Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, which helps to resist picking. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.

Ideal for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 83/55 Rock Hardened Steel Padlock has the following specification:

ABUS Security Level: 9.

Shackle Width: 25mm.
Shackle Height: 37mm.
Shackle Diameter: 11mm.

Overall Width: 55mm.
Overall Height: 102mm.
Overall Depth: 25mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 52462 83/55mm Rock Hardened Steel Padlock
ABUS 52462 83/55mm Rock Hardened Steel Padlock
Standard range
Order code: 95-0463
MPN: 52462

Despatched within 4 working days - 1 in stock
1+ £89.16
Price per unit Ex VAT
Padlock
ABUS 52463 83/55mm Rock Hardened Steel Padlock Closed Shackle
ABUS 52463 83/55mm Rock Hardened Steel Padlock Closed Shackle
Standard range
Order code: 95-0464
MPN: 52463

Despatched within 4 working days - 3 in stock
1+ £96.56
Price per unit Ex VAT
Padlock
ABUS 53929 83/55mm Rock Hardened Steel Padlock Carded
ABUS 53929 83/55mm Rock Hardened Steel Padlock Carded
Standard range
Order code: 95-0465
MPN: 53929

Despatched within 2 working days - 4 in stock
1+ £55.00
Price per unit Ex VAT
Padlock
ABUS 53930 83/55mm Rock Hardened Steel Padlock Closed Shackle Carded
ABUS 53930 83/55mm Rock Hardened Steel Padlock Closed Shackle Carded
Extended range
Order code: 95-0466
MPN: 53930

Available to back orderPlease contact us for lead time
1+ £91.00
Price per unit Ex VAT
Padlock
ABUS 77331 - MADE TO KA2745 83/55mm Rock Hardened Steel Padlock Keyed Alike 2745
ABUS 77331 - MADE TO KA2745 83/55mm Rock Hardened Steel Padlock Keyed Alike 2745
Standard range
Order code: 95-0467
MPN: 77331 - MADE TO KA2745

Despatched within 4 working days - 20 in stock
1+ £65.42
Price per unit Ex VAT
Padlock

Trustpilot