ABUS 50005 T65AL/40 Padlock Blue

MPN
ABVS50005
Brand
ABUS
EAN-13
4003318500053
Order Code
51-8610
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The ABUS ABVS50005 T65AL/40 Padlock Blue is ideal for individually securing lockers and cupboards, cellar crates and tool boxes etc.

This well designed padlock also allows for individual labelling on the rear side of the lock, while offering strength with the body of the lock made of light solid aluminium. The inner parts are also made of rust-free materials, while the wire is made of hardened steel.


  • Dual clip-lock
  • Precision-pin cylinder
  • Para-centric key profile for increased manipulation protection
  • Plastic sheath in different colours
  • Locking with key by pressing down the wire
  • 43 x 62 x 18mm (W x H x D)
  • 23mm shackle inside height
  • 22mm shackle inside width
  • 43mm width
  • 6.5mm wire diameter

Type Padlock
Material Aluminium
Colour Blue

Reviews

Be the first to submit a review

Trustpilot