ABUS 49972 70AL/45mm Aluminium Padlock Green Keyed Alike 6401

MPN
49972
Brand
ABUS
EAN-13
4003318499722
Order Code
95-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 70AL Series Padlocks have a precision extruded, cut and drilled pure aluminium body, which is lightweight and strong. They have a sealed lock body with protective shock absorbing vinyl case and cover seal designed to protect the cylinder against water and dirt. Rustfree precision 5 pin tumbler cylinder with a through hardened plastic coated 8mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.

Designed and constructed for rugged weatherproof outdoor use.

Specification:

ABUS Security Level: 5.

Shackle Width: 20.5mm.
Shackle Height: 24.5mm.
Shackle Diameter: 8mm.

Overall Width: 53mm.
Overall Height: 73mm.
Overall Depth: 28mm.

This ABUS 70AL/45 Aluminium Padlock has the following specification:

Colour: Green.
Keyed Alike Key Reference: 6401.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot