70AL/45mm Aluminium Padlock Yellow Keyed Alike 6401

ABUS Brand: ABUS

The ABUS 70AL Series Padlocks have a precision extruded, cut and drilled pure aluminium body, which is lightweight and strong. They have a sealed lock body with protective shock absorbing vinyl case and cover seal designed to protect the cylinder against water and dirt. Rustfree precision 5 pin tumbler cylinder with a through hardened plastic coated 8mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.

Designed and constructed for rugged weatherproof outdoor use.

Specification:

ABUS Security Level: 5.

Shackle Width: 20.5mm.
Shackle Height: 24.5mm.
Shackle Diameter: 8mm.

Overall Width: 53mm.
Overall Height: 73mm.
Overall Depth: 28mm.

This ABUS 70AL/45 Aluminium Padlock has the following specification:

Colour: Yellow.
Keyed Alike Key Reference: 6401.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 49969 70AL/45mm Aluminium Padlock Yellow Keyed Alike 6401
ABUS 49969 70AL/45mm Aluminium Padlock Yellow Keyed Alike 6401
Standard range
Order code: 95-0396
MPN: 49969

Despatched within 4 working days - 5 in stock
1+ £17.46
Price per unit Ex VAT
Padlock
ABUS 49972 70AL/45mm Aluminium Padlock Green Keyed Alike 6401
ABUS 49972 70AL/45mm Aluminium Padlock Green Keyed Alike 6401
Standard range
Order code: 95-0397
MPN: 49972

Despatched within 4 working days - 5 in stock
1+ £17.46
Price per unit Ex VAT
Padlock
ABUS 49974 70AL/45mm Aluminium Padlock Orange Keyed Alike 6401
ABUS 49974 70AL/45mm Aluminium Padlock Orange Keyed Alike 6401
Standard range
Order code: 95-0398
MPN: 49974

Despatched within 4 working days - 5 in stock
1+ £17.46
Price per unit Ex VAT
Padlock
ABUS 50045 70AL/45mm Aluminium Padlock Orange
ABUS 50045 70AL/45mm Aluminium Padlock Orange
Extended range
Order code: 95-0399
MPN: 50045

Available to back orderPlease contact us for lead time
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 50257 70AL/45mm Aluminium Padlock Green
ABUS 50257 70AL/45mm Aluminium Padlock Green
Standard range
Order code: 95-0400
MPN: 50257

Despatched within 4 working days - 5 in stock
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 50261 70AL/45mm Aluminium Padlock Silver
ABUS 50261 70AL/45mm Aluminium Padlock Silver
Extended range
Order code: 95-0401
MPN: 50261

Available to back orderPlease contact us for lead time
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 50265 70AL/45mm Aluminium Padlock Yellow
ABUS 50265 70AL/45mm Aluminium Padlock Yellow
Extended range
Order code: 95-0402
MPN: 50265

Available to back orderPlease contact us for lead time
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 51232 70AL/45mm Aluminium Padlock Assorted Colour Carded
ABUS 51232 70AL/45mm Aluminium Padlock Assorted Colour Carded
Extended range
Order code: 95-0403
MPN: 51232

Available to back orderPlease contact us for lead time
1+ £18.14
Price per unit Ex VAT
Padlock

Trustpilot