ABUS 38647 28/70mm Diskus® Padlock

MPN
38647
Brand
ABUS
EAN-13
4003318507106
Order Code
97-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This ABUS 28 Series Diskus® Padlock has the following specifications:

ABUS Security Level: 7.

Shackle Width: 19.5mm.
Shackle Height: 17.5mm.
Shackle Diameter: 10mm.

Overall Width: 70mm.
Overall Height: 70mm.
Overall Depth: 27mm.


Reviews

Be the first to submit a review

Trustpilot