Diskus® Padlock Range

ABUS Brand: ABUS

This ABUS 28 Series Diskus® Padlock has the following specification:

ABUS Security Level: 7.

Shackle Width: 17.5mm.
Shackle Height: 13.5mm.
Shackle Diameter: 7.5mm.

Overall Width: 60mm.
Overall Height: 60mm.
Overall Depth: 26mm.

Description Image Product Buy Pricing (Ex VAT)
ABUS 47033 28/60mm Diskus® Padlock
ABUS 47033 28/60mm Diskus® Padlock
Standard range
Order code: 97-6775
MPN: 47033

Despatched within 4 working days - 5 in stock
1+ £20.98
Price per unit Ex VAT
ABUS 38647 28/70mm Diskus® Padlock
ABUS 38647 28/70mm Diskus® Padlock
Standard range
Order code: 97-6776
MPN: 38647

Despatched within 4 working days - 5 in stock
1+ £23.77
Price per unit Ex VAT

Trustpilot