ABUS 35003 155/30 30mm Combination Padlock (3-Digit) Carded

MPN
35003
Brand
ABUS
EAN-13
4003318350030
Order Code
95-0095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The ABUS 155 Series combination padlock with a tough die-cast body and steel shackle for durable security. Ideal for luggage, sports equipment and low to medium security requirements where convenience of use is a high priority (e.g. schools, gymnasiums).

20mm/30mm: 3-digit resettable combination.
40mm: 4-digit resettable combination.

Set your own PIN.

Overall width: 34 mm
Overall height: 60 mm
Overall depth: 16.5 mm

Shackle width: 14.5 mm I.D.
Shackle height: 19.5 mm
Shackle Dia: 5 mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot