155/20 20mm Combination Padlock (3-Digit) Carded

ABUS Brand: ABUS

The ABUS 155 Series combination padlock with a tough die-cast body and steel shackle for durable security. Ideal for luggage, sports equipment and low to medium security requirements where convenience of use is a high priority (e.g. schools, gymnasiums).

20mm/30mm: 3-digit resettable combination.
40mm: 4-digit resettable combination.

Set your own PIN.

3 digit resettable combination: Set your own PIN
Steel shackle: Ideal for luggage, sports equipment etc.

Overall width: 26 mm
Overall height: 54 mm
Overall depth: 14 mm

Shackle width: 9 mm I.D.
Shckle height: 19.5 mm
Shackle Dia: 3 mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 33720 155/20 20mm Combination Padlock (3-Digit) Carded
ABUS 33720 155/20 20mm Combination Padlock (3-Digit) Carded
Standard range
Order code: 95-0094
MPN: 33720

Despatched within 4 working days - 20 in stock
1+ £11.15
Price per unit Ex VAT
Padlock
ABUS 35003 155/30 30mm Combination Padlock (3-Digit) Carded
ABUS 35003 155/30 30mm Combination Padlock (3-Digit) Carded
Standard range
Order code: 95-0095
MPN: 35003

Despatched within 2 working days - 4 in stock
1+ £14.15
Price per unit Ex VAT
Padlock
ABUS 35005 155/40 40mm Combination Padlock (4-Digit)
ABUS 35005 155/40 40mm Combination Padlock (4-Digit)
Standard range
Order code: 95-0096
MPN: 35005

Despatched within 4 working days - 20 in stock
1+ £14.53
Price per unit Ex VAT
Padlock

Trustpilot