ABUS 32442 82/90mm Monoblock Brass Shutter Padlock Carded

MPN
32442
Brand
ABUS
EAN-13
4003318324420
Order Code
95-0449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The ABUS 82 Series Monoblock Shutter Padlocks have a solid brass body and a through hardened steel alloy shackle which rotates when attacked. 5 Pin precision cylinder with anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and can be locked without the key by pushing in the bolt.

This ABUS 82/90 Monoblock Padlock is supplied carded and has the following specification:

ABUS Security Level: 7.

Shackle Width: 35mm.
Shackle Height: 18mm.
Shackle Diameter: 12mm.

Overall Width: 90mm.
Overall Height: 61mm.
Overall Depth: 22.5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot