ABUS 32177 140/190 Diskus Hasp & Staple Carded 190mm

MPN
32177
Brand
ABUS
EAN-13
4003318321771
Order Code
95-0064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.61 £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

140 Series hasp and staple suitable for the Diskus padlock. Combines a high level of security with an extremely high level of anti-corrosion. Specially designed staple protects shackle opening of Diskus locks.

Only Carded versions include screws & fixings.

Specification

140/120 for flush closing doors: Length: 120mm.
140/190 for doors not closing flush: Length: 190mm.

Width: 56mm.
Shackle Bore: 12.5mm.

1 x ABUS 140/190 Diskus Hasp & Staple Carded 190mm

Supplied with fixings.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot