140/120 Diskus Hasp & Staple 120mm

ABUS Brand: ABUS

140 Series hasp and staple suitable for the Diskus padlock. Combines a high level of security with an extremely high level of anti-corrosion. Specially designed staple protects shackle opening of Diskus locks.

Only Carded versions include screws & fixings.

Specification

140/120 for flush closing doors: Length: 120mm.
140/190 for doors not closing flush: Length: 190mm.

Width: 56mm.
Shackle Bore: 12.5mm.

1 x ABUS 140/120 Diskus Hasp & Staple 120mm

Supplied WITHOUT fixings.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 05312 140/120 Diskus Hasp & Staple 120mm
ABUS 05312 140/120 Diskus Hasp & Staple 120mm
Standard range
Order code: 95-0061
MPN: 05312

Despatched within 4 working days - 1 in stock
1+ £16.13
Price per unit Ex VAT
Padlock
ABUS 32176 140/120 Diskus Hasp & Staple Carded 120mm
ABUS 32176 140/120 Diskus Hasp & Staple Carded 120mm
Standard range
Order code: 95-0063
MPN: 32176

Despatched within 2 working days - 5 in stock
1+ £17.74
Price per unit Ex VAT
Padlock
ABUS 32177 140/190 Diskus Hasp & Staple Carded 190mm
ABUS 32177 140/190 Diskus Hasp & Staple Carded 190mm
Standard range
Order code: 95-0064
MPN: 32177

Despatched within 2 working days - 1 in stock
1+ £22.60
Price per unit Ex VAT
Padlock

Trustpilot