ABUS 32076 160/50 50mm Steel Case Die-Cast Body Combination Padlock (4-Digit)

MPN
32076
Brand
ABUS
EAN-13
4003318320767
Order Code
95-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The ABUS 160 Series Combination Padlock with 4-digit (50mm) resettable combination with a tough die-cast body for durable security.

It has a highly polished chrome finish for better corrosion resistance and a hardened steel shackle which resists hacksaw attacks. Ideal for low to medium security requirements where convenience of use is a high priority (e.g. schools, companies).

Overall width: 50 mm
Overall height: 86 mm
Overall depth: 19 mm

Shackle width: 29 mm I.D.
Shackle height: 26 mm
Shackle Dia: 7.5 mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot