ABUS 30610 92/65mm Monoblock Brass Body Shutter Padlock Keyed Alike KA8511

MPN
30610
Brand
ABUS
EAN-13
4003318306105
Order Code
95-0519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £64.48 £54.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABUS 92 Series Monoblock Shutter Padlocks have a solid brass body encased in hardened steel jacket. Its shackle is made from hardened steel alloy, which rotates when attacked. The 5 pin precision tumbler cylinder features anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and the deadlock mechanism requires a key to lock.

It also features automatic locking, meaning the padlock can be locked without the use of a key by pushing the shackle.

Ideal for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 92/65 Monoblock Padlock is supplied carded and has the following specification:

ABUS Security Level: 7.
Keyed Alike Key Reference: KA8511.

Shackle Width: 33mm.
Shackle Height: 14mm.
Shackle Diameter: 10mm.

Overall Width: 66.5mm.
Overall Height: 58mm.
Overall Depth: 28mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot