92/80mm Monoblock Brass Body Shutter Padlock Keyed Alike 8522

ABUS Brand: ABUS

The ABUS 92 Series Monoblock Shutter Padlocks have a solid brass body encased in hardened steel jacket. Its shackle is made from hardened steel alloy, which rotates when attacked. The 5 pin precision tumbler cylinder features anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and the deadlock mechanism requires a key to lock.

It also features automatic locking, meaning the padlock can be locked without the use of a key by pushing the shackle.

Ideal for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 92/80 Monoblock Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: 8522.

Shackle Width: 37mm.
Shackle Height: 17mm.
Shackle Diameter: 12mm.

Overall Width: 78mm.
Overall Height: 65mm.
Overall Depth: 29.5mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 20060 92/80mm Monoblock Brass Body Shutter Padlock Keyed Alike 8522
ABUS 20060 92/80mm Monoblock Brass Body Shutter Padlock Keyed Alike 8522
Extended range
Order code: 95-0517
MPN: 20060

Available to back orderPlease contact us for lead time
1+ £70.72
Price per unit Ex VAT
Padlock
ABUS 20072 92/80mm Monoblock Brass Body Shutter Padlock
ABUS 20072 92/80mm Monoblock Brass Body Shutter Padlock
Standard range
Order code: 95-0518
MPN: 20072

Despatched within 4 working days - 20 in stock
1+ £68.07
Price per unit Ex VAT
Padlock
ABUS 30610 92/65mm Monoblock Brass Body Shutter Padlock Keyed Alike KA8511
ABUS 30610 92/65mm Monoblock Brass Body Shutter Padlock Keyed Alike KA8511
Standard range
Order code: 95-0519
MPN: 30610

Despatched within 4 working days - 4 in stock
1+ £54.81
Price per unit Ex VAT
Padlock
ABUS 31938 92/65mm Monoblock Brass Body Shutter Padlock Carded
ABUS 31938 92/65mm Monoblock Brass Body Shutter Padlock Carded
Standard range
Order code: 95-0520
MPN: 31938

Despatched within 2 working days - 5 in stock
1+ £54.81
Price per unit Ex VAT
Padlock
ABUS 35214 92/80mm Monoblock Brass Body Shutter Padlock Carded
ABUS 35214 92/80mm Monoblock Brass Body Shutter Padlock Carded
Standard range
Order code: 95-0521
MPN: 35214

Despatched within 2 working days - 5 in stock
1+ £60.48
Price per unit Ex VAT
Padlock

Trustpilot