ABUS 27483 65/40mm Brass Padlock Master Keyed MK65401

MPN
27483
Brand
ABUS
EAN-13
4003318274831
Order Code
95-0386
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 65 Series Master Keyed Padlocks have a body made from solid brass, hardened steel shackle and hardened steel alloy shackle. The inner components are made from non-corrosive materials. The tumbler cylinder with anti-pick mushroom pin offers greater protection against manipulation. They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required. The padlock locking is automatic, it does not require a key

Master keyed facility available, whereby a number of padlocks can be opened with a common key.

This ABUS 65/40 Brass Padlock has the following specification:

Shackle Width: 22mm.
Shackle Height: 22.5mm.
Shackle Diameter: 6.5mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot