65/50mm Brass Padlock Master Keyed MK65501

ABUS Brand: ABUS

The ABUS 65 Series Master Keyed Padlocks have a body made from solid brass, hardened steel shackle and hardened steel alloy shackle. The inner components are made from non-corrosive materials. The tumbler cylinder with anti-pick mushroom pin offers greater protection against manipulation. They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required. The padlock locking is automatic, it does not require a key

Master keyed facility available, whereby a number of padlocks can be opened with a common key.

This ABUS 65/50 Brass Padlock has the following specification:

Shackle Width: 50mm.
Shackle Height: 77mm.
Shackle Diameter: 18mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 27481 65/50mm Brass Padlock Master Keyed MK65501
ABUS 27481 65/50mm Brass Padlock Master Keyed MK65501
Standard range
Order code: 95-0385
MPN: 27481

Despatched within 4 working days - 20 in stock
1+ £21.19
Price per unit Ex VAT
Padlock
ABUS 27483 65/40mm Brass Padlock Master Keyed MK65401
ABUS 27483 65/40mm Brass Padlock Master Keyed MK65401
Standard range
Order code: 95-0386
MPN: 27483

Despatched within 4 working days - 5 in stock
1+ £16.77
Price per unit Ex VAT
Padlock

Trustpilot