ABUS 20060 92/80mm Monoblock Brass Body Shutter Padlock Keyed Alike 8522

MPN
20060
Brand
ABUS
EAN-13
4003318200601
Order Code
95-0517
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £83.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 92 Series Monoblock Shutter Padlocks have a solid brass body encased in hardened steel jacket. Its shackle is made from hardened steel alloy, which rotates when attacked. The 5 pin precision tumbler cylinder features anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and the deadlock mechanism requires a key to lock.

It also features automatic locking, meaning the padlock can be locked without the use of a key by pushing the shackle.

Ideal for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 92/80 Monoblock Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: 8522.

Shackle Width: 37mm.
Shackle Height: 17mm.
Shackle Diameter: 12mm.

Overall Width: 78mm.
Overall Height: 65mm.
Overall Depth: 29.5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot