ABUS 08396 158/50HB50 50mm Combination Padlock (4-Digit) Long Shackle

MPN
08396
Brand
ABUS
EAN-13
4003318083969
Order Code
95-0099
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. 3-digit (40mm), 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158/50HB50 Long Shackle Combination Padlock has the following specification:

Overall Width: 51mm
Shackle Diameter: 8mm
Shackle Clearance: Horizontal: 25mm, Vertical: 57mm.
Overall Height: 120mm.
Overall Body Thickness: 23mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot