158/50HB50 50mm Combination Padlock (4-Digit) Long Shackle

ABUS Brand: ABUS

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. 3-digit (40mm), 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158/50HB50 Long Shackle Combination Padlock has the following specification:

Overall Width: 51mm
Shackle Diameter: 8mm
Shackle Clearance: Horizontal: 25mm, Vertical: 57mm.
Overall Height: 120mm.
Overall Body Thickness: 23mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 08396 158/50HB50 50mm Combination Padlock (4-Digit) Long Shackle
ABUS 08396 158/50HB50 50mm Combination Padlock (4-Digit) Long Shackle
Standard range
Order code: 95-0099
MPN: 08396

Despatched within 2 working days - 1 in stock
1+ £28.27
Price per unit Ex VAT
Padlock
ABUS 21753.1 158/65 65mm Heavy-Duty Combination Padlock (5-Digit) Die-Cast Body
ABUS 21753.1 158/65 65mm Heavy-Duty Combination Padlock (5-Digit) Die-Cast Body
Standard range
Order code: 95-0100
MPN: 21753.1

Despatched within 2 working days - 5 in stock
1+ £41.85
Price per unit Ex VAT
Padlock
ABUS 46800 158/40 40mm Combination Padlock (3-Digit) Die-Cast Body Carded
ABUS 46800 158/40 40mm Combination Padlock (3-Digit) Die-Cast Body Carded
Standard range
Order code: 95-0101
MPN: 46800

Despatched within 2 working days - 20 in stock
1+ £19.37
Price per unit Ex VAT
Padlock

Trustpilot