Absina Non-Rechargeable Batteries 9 V / PP3 battery 625459

Absina Brand: Absina
The Absina 9V battery packs are durable and temperature-resistant power solutions available in various quantities.
Description Image Product Buy Pricing (Ex VAT) Pack Size Type Chemistry Dimensions (H x W x D) Terminal Type Height Voltage Width
Absina 401005-4 9V Battery Pack 4pieces Durable, Temp-Resistant 9V Power
Absina 401005-4 9V Battery Pack 4pieces Durable, Temp-Resistant 9V Power
Extended range
Order code: 08-3755
MPN: 401005-4

Back order - 9 availableBack-order availability date - 24/11/2026
1+ £6.62
Price per unit Ex VAT
4 9V PP3 Alkaline 25.5 x 48.5 x 16mm Standard 48.5mm 9V 25.5mm
Absina 401005-8 9V Battery Pack 8 pieces, Durable, Temperature Resistant
Absina 401005-8 9V Battery Pack 8 pieces, Durable, Temperature Resistant
Extended range
Order code: 08-3756
MPN: 401005-8

Back order - 10 availableBack-order availability date - 24/11/2026
1+ £13.46
Price per unit Ex VAT
8 9V PP3 Alkaline 25.5 x 48.5 x 16mm Standard 48.5mm 9V 25.5mm

Trustpilot