Absina 401005-4 9V Battery Pack 4pieces Durable, Temp-Resistant 9V Power

MPN
401005-4
Brand
Absina
EAN-13
4260368682997
Order Code
08-3755
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 12/10/2026

Absina's 401005-4 is a pack of four 9V / PP3 batteries, known for reliable power output and compatibility with various devices. These batteries are ideal for smoke detectors, radios, and other portable electronics. The versatile design meets multiple specifications such as 6LR61 and MN1604.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 4
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot