Absina 401005-8 9V Battery Pack 8 pieces, Durable, Temperature Resistant

MPN
401005-8
Brand
Absina
EAN-13
4260368681761
Order Code
08-3756
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

Absina manufactures the 401005-8 9 V / PP3 battery, which is an alkali-manganese type. This pack includes eight batteries and is known for its reliability and consistent performance. These batteries are commonly used in smoke detectors, radio-controlled devices, and various household electronics.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 8
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot