ABB TYHT28M Ty-Rap Cable-Tie, Green, High Temp, -40~150°C, 1 pc, Industry Use

MPN
TYHT28M
Brand
ABB
EAN-13
2050000805875
Order Code
11-1939
Country of Origin
USA
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

The ABB TYHT28M is a light-green cable tie, measuring 360x4.8mm. It is used for cable bundling and management in various electrical and organisational applications. These cable ties are part of essential components for securing cables efficiently.
Length 360mm
Width 4.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Polyamide 4.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +150°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 °C Up to +150°C
Temperature Range -40 - +150°C

Reviews

Be the first to submit a review

Trustpilot