ABB TYHT28M Cable Tie 360mm x 4.8mm Green Metal Latch

MPN
TYHT28M
Brand
ABB
Order Code
72-0228
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold. This is a high temperature resistant version, which can be used in ranges from -40 - +150 °C. Application areas include industry, OEM and the automotive industry.
Length 360mm
Width 4.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Polyamide 4.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +150°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 °C Up to +150°C
Pack Size 1
Temperature Range -40 - +150°C

Reviews

Be the first to submit a review

Trustpilot