ABB TYB25MX TYB25MX TYB25MX Cable tie 186 mm 4.80 mm Black 1000 pc(s)

Image Representative of Range

ABB TYB25MX TYB25MX TYB25MX Cable tie 186 mm 4.80 mm Black 1000 pc(s)

MPN
TYB25MX
Brand
ABB
Order Code
72-0223
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £104.63 £94.41
10+ £90.05
100+ £89.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold. The attractive packing size is ideal for users, who process large number of pieces manually: 1000 pieces in one work box - always handy, with the lock heads upwards.
Length 186mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Pack Size 1000pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot