ABB TY800-120X Ty-Fast® Cable tie 711 mm 7.60 mm Black UV-proof 50 pc(s)

Image Representative of Range

ABB TY800-120X Ty-Fast® Cable tie 711 mm 7.60 mm Black UV-proof 50 pc(s)

MPN
TY800-120X
Brand
ABB
Order Code
72-0218
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £17.95
10+ £16.65
100+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

TY800-120X Ty-Fast® cable tie, suitable for various applications. UV-resistant version for many outdoor applications.
Length 711mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot