Christmas Opening Hours and Delivery Dates here

ABB TY800-120 Ty-Fast Cable Tie 711mm Ecru UV-Resistant 50 pcs

Order Code:

11-1935

Brand: ABB MPN: TY800-120 EAN-13: 5414363066774

Discontinued


The ABB TY800-120 Ty-Fast® Cable Tie is designed for efficient cable management and bundling, measuring 711 mm in length and 7.60 mm in width. This ecru-coloured cable tie is supplied in packs of 50 pieces and is ideal for organising cables in various industrial and residential settings. ABB's cable ties provide reliable and durable solutions for securing cables efficiently.
Length 711mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 203mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Temperature Range -40 - +85°C

Trustpilot