ABB TY528MXR Ty-Rap Cable Tie Black 361mm UV-Resistant Metal Latch 100pcs

MPN
TY528MXR
Brand
ABB
EAN-13
5414363065920
Order Code
11-1934
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £34.61
10+ £30.82
100+ £25.33
500+ £19.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Manufactured by Thomas & Betts, the ABB TY528MXR cable tie is 361 mm long and 4.80 mm wide, and features a metal latch. This black, UV-resistant cable tie is ideal for securing and managing cables in various environments. Highly effective in cable bundling and fixing tasks, it is supplied in packs of 100.
Length 361mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot