ABB TY528MR Ty-Rap Cable Tie, 361mm x 4.8mm, Ecru, Metal Latch, 100 pcs

MPN
TY528MR
Brand
ABB
EAN-13
0786210626253
Order Code
11-1933
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £30.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABB TY528MR cable tie measures 361 mm in length and 4.80 mm in width, featuring an ecru colour and a metal latch. Manufactured by Thomas & Betts, it is typically used for cable management, bundling, and fixing. Packaged in a set of 100 pieces, it offers a reliable solution for organising and securing cables.
Length 361mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot