ABB TY527MXR Ty-Rap Cable Tie 340mm Black Metal Latch UV-Resistant 50pcs

MPN
TY527MXR
Brand
ABB
EAN-13
5414363065876
Order Code
11-1932
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.64
10+ £20.31
100+ £16.91
500+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

ABB's TY527MXR cable tie is a black, UV-resistant tie measuring 340 mm in length and 6.9 mm in width, featuring a metal latch design. It comes in packs of 50 and is ideal for cable bundling and management applications. Typically used in securing and organising cables in various environments, it is a reliable choice for both industrial and residential uses.
Length 340mm
Width 6.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot