ABB TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

Image Representative of Range

ABB TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

MPN
TY527MXR
Brand
ABB
Order Code
72-0213
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £22.65
10+ £20.24
100+ £16.73
500+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Ty-Rap® cable ties can be used under the most adverse conditions, such as high humidity, heat or cold. This UV-resistant version is specially suited for outdoor installations. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 340mm
Width 6.90mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 °C upto +85°C
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot