ABB TY5277M TY5277M TY5277M Cable tie 617 mm 6.90 mm Ecru Metal latch 50 pc(s)

MPN
TY5277M
Brand
ABB
Order Code
72-0211
Country of Origin
USA
View Full Product Range (38)

Discontinued


Ty-Rap® cable ties can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 617mm
Width 6.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 172mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Operating Temperature -40 - +85°C
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Trustpilot