ABB TY526MXR Cable tie 284 mm 3.60 mm Black Metal latch 100 pc(s)

Image Representative of Range

ABB TY526MXR Cable tie 284 mm 3.60 mm Black Metal latch 100 pc(s)

MPN
TY526MXR
Brand
ABB
Order Code
72-0205
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £21.30
10+ £19.55
100+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Ty-Rap® cable ties can be used under the most adverse conditions, such as high humidity, heat or cold. This UV-resistant version is specially suited for outdoor installations. The corrosion-resistant, anti-magnetic steel nose in the cable-binder head guarantees strong and secure hold.
Length 284mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Operating Temperature -40 °C upto +85°C
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot