ABB TY525MR Ty-Rap Cable Tie 186mm x 4.80mm Ecru Metal Latch 100pcs

MPN
TY525MR
Brand
ABB
EAN-13
5414363065630
Order Code
11-1925
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

ABB's cable tie TY525MR features a 186 mm length and a 4.80 mm width, made with an ecru metal latch for secure fastening. It is ideal for cable bundling and management, ensuring neatness and organisation in various settings. Typically used in electrical installations, it is sold in packs of 100.
Length 186mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot