ABB TY524MXR Ty-Rap Cable Tie 140mm 3.60mm Black Metal Latch 100pcs

MPN
TY524MXR
Brand
ABB
EAN-13
0786210612300
Order Code
11-1922
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.58
100+ £6.91
500+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

ABB's TY524MXR cable tie is 140mm long and 3.60mm wide, featuring a black UV-resistant finish with a metal latch. It is designed for secure cable bundling and management, typically used in various electrical and industrial applications. The package contains 100 pieces, suitable for both indoor and outdoor use.
Length 140mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot