ABB TY5244MR Ty-Rap Cable Tie 368mm x 3.6mm Ecru Metal Latch 100pcs

MPN
TY5244MR
Brand
ABB
EAN-13
5414363065470
Order Code
11-1921
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £37.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ABB cable tie model TY5244MR features a metal latch and measures 368 mm by 3.60 mm in ecru. It's designed for secure and organised cable bundling and cable management. Typically used in electrical installations and maintenance, it offers reliable cable fixing solutions.
Length 368mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot