ABB TY5242MXR Ty-Rap Cable Tie 204mm Black Metal Latch Pack of 100

MPN
TY5242MXR
Brand
ABB
EAN-13
5414363065456
Order Code
11-1920
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The ABB TY5242MXR cable tie measures 204 mm by 3.60 mm and is black with a metal latch for secure fastening. Manufactured by Thomas & Betts, these UV-resistant cable ties are ideal for cable bundling and management in various applications. Typical uses include securing wires and cables in electrical installations and network setups.
Length 204mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot