ABB TY5242MR Ty-Rap Cable Tie 204mm 3.60mm Ecru 100pcs Metal Latch

MPN
TY5242MR
Brand
ABB
EAN-13
5414363065432
Order Code
11-1919
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £18.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

ABB's TY5242MR cable ties measure 204 mm by 3.60 mm and feature a metal latch. These ecru-coloured ties are ideal for secure cable bundling and management. Commonly used in organising and fixing cables, they come in packs of 100 pieces.
Length 204mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot