ABB TY523MXR Ty-Rap Cable Tie 92mm Black Metal Latch UV-Resistant 100pcs

MPN
TY523MXR
Brand
ABB
EAN-13
5414363065401
Order Code
11-1918
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The ABB TY523MXR cable ties are 92 mm long and 2.40 mm wide, featuring a black, UV-resistant design with a metal latch. They are ideal for cable bundling and management in various environments, providing secure and reliable fastening. Commonly used in electrical installations and components arrangement, each pack contains 100 pieces.
Length 92mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot