ABB TY5234M Ty-Rap Cable Tie 356mm Ecru Metal Latch 100pcs

MPN
TY5234M
Brand
ABB
EAN-13
5414363065326
Order Code
11-1916
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The ABB TY5234M cable tie, equipped with a metal latch, measures 356 mm by 2.40 mm and comes in an ecru colour. It is ideal for cable bundling, fixing, and overall cable management applications. Sold in packs of 100, these cable ties ensure secure and efficient organisation of cables.
Length 356mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot