ABB TY5232MR Ty-Rap Cable Tie 203mm Ecru Metal Latch 100 pcs

MPN
TY5232MR
Brand
ABB
EAN-13
5414363065296
Order Code
11-1914
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

ABB's TY5232MR cable ties are 203 mm long and 2.40 mm wide with a metal latch, supplied in a natural ecru colour. These ties are ideal for cable bundling and management tasks. Typical applications include securing cables in electrical installations and organising wires in office or industrial settings.
Length 203mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 - +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot